HM6098FNL

Pulse Electronics
673-HM6098FNL
HM6098FNL

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹893.60 ₹893.60
₹703.51 ₹7,035.10
₹673.69 ₹16,842.25
₹653.19 ₹32,659.50
₹632.69 ₹63,269.00
₹599.15 ₹1,49,787.50
₹586.10 ₹2,93,050.00
₹568.40 ₹5,68,400.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz to 200 MHz
120 uH
1.5 kV
- 40 C
+ 105 C
Single
18.16 mm
18.16 mm
6.6 mm
Tube
Brand: Pulse Electronics
Maximum DC Current: 1.2 A
Maximum DC Resistance: 300 mOhms
Primary Resistance: 300 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100 / 1000BASE-TX/T1 Ethernet Magnetics & Chokes

Pulse Electronics 100BASE-TX/T1 and 1000BASE-TX/T1 Ethernet Magnetics & Common Mode Chokes, part of Pulse Electronics' automotive communication portfolio, are available in multiple packages and configurations. The 100 & 1000BASE-TX/T1 parts meet AEC-Q200 requirements and support all major PHY manufacturers. These Ethernet magnetics and common mode chokes are TS-16949 certified and designed to operate from -40ºC to +125ºC. The parts are PPAP Level 3 capable.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.