J0B-2015NL

Pulse Electronics
673-J0B2015NL
J0B-2015NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 2X6 2.5GBase-T 4P PoE 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,662.29 ₹1,93,245.80

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
2x6
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Right Angle
Solder
720 mA
57 V
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Up and Tab Down
J0B
Tray
Application: 1G/10G Base-T PoE 120 W
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 12 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.5GBase-T Ethernet Connector Modules

Pulse Electronics 2.5GBase-T Ethernet Connector Modules support 4P PoE connections for multiple Ethernet applications. These Pulse 2.5GBase-T Ethernet Connector Modules are compatible with major 2.5GBase-T PHY suppliers. These modules provide multiple package options and an operating temperature range of up to -40°C to +85°C. These Pulse  Ethernet connector modules are ideal for applications requiring high bandwidth and PoE function, such as base stations, 802.11ac access points, routers, switches, and video displays.