J0C-0005NLT

Pulse Electronics
673-J0C-0005NLT
J0C-0005NLT

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 90)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹654.93 ₹654.93
₹561.50 ₹5,615.00
₹527.36 ₹13,184.00
₹457.29 ₹22,864.50
₹439.32 ₹43,932.00
₹415.06 ₹1,03,765.00
₹413.26 ₹2,06,630.00
₹387.21 ₹3,87,210.00
Full Reel (Order in multiples of 90)
₹457.29 ₹41,156.10
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹549.82
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 5
PCB Mount
Right Angle
SMD/SMT
0 C
+ 70 C
Black
Tab Down
J0C
Reel
Cut Tape
MouseReel
Application: 10/100 Base-TX
Brand: Pulse Electronics
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 90
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 7.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99