JK0-8001NL

Pulse Electronics
673-JK08001NL
JK0-8001NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CON RJ45 1X1 Tab up HDBaseT 30W PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,916.71 ₹1,916.71
₹1,899.94 ₹18,999.40
₹1,846.83 ₹46,170.75
₹1,475.97 ₹66,418.65
₹1,292.41 ₹1,16,316.90

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Through Hole
Right Angle
Solder
350 mA
57 V
0 C
+ 70 C
Black
Tab Up
JK0
Tray
Application: HDBase-T PoE 30 W
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 45
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 14.419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDBaseT Transformer & Connector Modules

Pulse Electronics HDBaseT Connector Module and 140W Transformer Module provide common mode noise reduction for improved EMI performance and support power over HDBaseT (PoH) applications. Pulse HDBaseT technology enables the 5Play feature set, which includes ultra-high definition 4K video, audio, 100BASE-TX Ethernet, various control signals, and up to 100W power on a single 100m CAT5e/6 cable.