JXC0-0351NL

Pulse Electronics
673-JXC0-0351NL
JXC0-0351NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack RJ45 2X2 8P8C Cat 6 THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,898.16 ₹3,898.16
₹3,411.22 ₹34,112.20
₹3,233.34 ₹97,000.20

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
2x2
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Up and Tab Down
JXC0
Tray
Application: 1G/10G Base-T
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Type: Mounting Peg
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 30
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PULSEJACK
Unit Weight: 34.846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99