JXF0-5010NL

Pulse Electronics
673-JXF0-5010NL
JXF0-5010NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 5GBase-T 180uH 1:1 Tab UP 2250V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹774.33 ₹774.33
₹696.99 ₹6,969.90
₹656.92 ₹16,423.00
₹640.15 ₹25,606.00
₹623.37 ₹74,804.40
₹556.28 ₹1,55,758.40
₹521.81 ₹2,71,341.20
₹477.08 ₹4,77,080.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Ethernet Connector
RJ45
8 Position / 8 Contact
Shielded
PCB Mount
Right Angle
Through Hole
- 40 C
+ 85 C
Tab Up
JXF0
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Right Angle
Number of Contacts: 8 Contact
Number of Ports: 1
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack?
Unit Weight: 11.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.