JXK0-2500NL

Pulse Electronics
673-JXK02500NL
JXK0-2500NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 1X1 2.5GBase-T 4P PoE 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
180
Expected 15-05-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,490.45 ₹1,490.45
₹1,266.74 ₹12,667.40
₹1,171.51 ₹29,287.75
₹1,084.37 ₹48,796.65
₹1,053.82 ₹94,843.80
₹1,047.53 ₹2,82,833.10

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
1 A
- 40 C
+ 85 C
Black
Yellow, Green / Green
Tab Up
JXK0
Tray
Application: 2.5G Base-T
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 45
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.5GBase-T Ethernet Connector Modules

Pulse Electronics 2.5GBase-T Ethernet Connector Modules support 4P PoE connections for multiple Ethernet applications. These Pulse 2.5GBase-T Ethernet Connector Modules are compatible with major 2.5GBase-T PHY suppliers. These modules provide multiple package options and an operating temperature range of up to -40°C to +85°C. These Pulse  Ethernet connector modules are ideal for applications requiring high bandwidth and PoE function, such as base stations, 802.11ac access points, routers, switches, and video displays.