LPTDCG600/71DMN

Pulse Electronics
673-LPTDCG600/71DMN
LPTDCG600/71DMN

Mfr.:

Description:
Antennas DC Grounded 5G/4G Direct Monopole Low Profile Blk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,038.24 ₹5,038.24
₹4,199.62 ₹41,996.20
₹4,075.69 ₹1,01,892.25
₹3,799.88 ₹3,79,988.00
₹3,713.22 ₹9,28,305.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
617 MHz
7.125 GHz
6.9 dBi
50 Ohms
3.1:1
10 W
- 40 C
+ 85 C
Monopole
6 Band
Screw
Connector
N-Female
IP67
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 163.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.