P0176NLT

Pulse Electronics
673-P0176NLT
P0176NLT

Mfr.:

Description:
Coupled Inductors 20uH 20% REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹517.15 ₹517.15
₹419.31 ₹4,193.10
₹372.72 ₹9,318.00
₹352.22 ₹17,611.00
₹326.13 ₹32,613.00
₹320.54 ₹80,135.00
Full Reel (Order in multiples of 500)
₹300.04 ₹1,50,020.00
₹293.52 ₹2,93,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹517.15
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Coupled Inductors
RoHS:  
Polecat
5 uH
17.9 uH
10 %
5.2 A
19 mOhms
12.7 mm
12.7 mm
5.46 mm
- 40 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMT Power Inductors, Toroid
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.