P0849NL

Pulse Electronics
673-P0849NL
P0849NL

Mfr.:

Description:
Power Inductors - SMD 260KHZ SWITCHER IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹364.33 ₹364.33
₹306.56 ₹3,065.60
₹283.27 ₹7,081.75
₹241.34 ₹13,273.70

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
REACH - SVHC:
Power Choke
24.13 mm x 15.24 mm x 34.29 mm
Unshielded
33 uH
20 %
5 A
47 mOhms
- 40 C
+ 130 C
Standard
24.13 mm
15.24 mm
34.29 mm
P084
Tray
Application: Power
Brand: Pulse Electronics
Core Type: Toroidal
Lead Spacing: 11.44 mm
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 55
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 260 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.