P1172.333NLT

Pulse Electronics
673-P1172.333NLT

P1172.333NLT

Mfr.:

Description:
Power Inductors - SMD SHD DRUM CORE IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,856

Stock:

1,856 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹147.03 ₹147.03
₹94.83 ₹948.30
₹86.22 ₹8,622.00
₹85.43 ₹21,357.50
Full Reel (Order in multiples of 400)
₹83.52 ₹33,408.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12.2 mm x 12.2 mm
Shielded
33 uH
20 %
3 A
64.8 mOhms
3 A
- 40 C
+ 130 C
10 MHz
Standard
12.2 mm
12.2 mm
8 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 4.500 g