P8208

Pulse Electronics
673-P8208
P8208

Mfr.:

Description:
Board Mount Current Sensors SMD Current Sense 2000uH 5.5Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 A
50 kHz to 1 MHz
Brand: Pulse Electronics
Height: 5.5 mm
Length: 8.38 mm
Packaging: Bulk
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 120
Subcategory: Sensors
Width: 7.21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.