PA1284NLT

Pulse Electronics
673-PA1284NLT
PA1284NLT

Mfr.:

Description:
Power Transformers - Board Mount SMD HiFreq WireWound 155uH .92Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹414.65 ₹414.65
₹339.18 ₹3,391.80
₹278.61 ₹6,965.25
₹270.22 ₹13,511.00
₹261.84 ₹26,184.00
Full Reel (Order in multiples of 200)
₹259.97 ₹51,994.00
₹258.11 ₹1,03,244.00
₹249.72 ₹2,49,720.00
₹239.47 ₹5,74,728.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹414.65
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
POE - Power Over Ethernet Transformers
7 W
13.1 mm
15.2 mm
11.5 mm
Brand: Pulse Electronics
Inductance: 155 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Flyback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.