PA4793.501HLT

Pulse Electronics
673-PA4793.501HLT
PA4793.501HLT

Mfr.:

Description:
Power Inductors - SMD 500nH 200Vdc 60Apk DCR=1.15mohms

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,245

Stock:
2,245 Can Dispatch Immediately
Quantities greater than 2245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.90 ₹168.90
₹143.74 ₹1,437.40
₹132.96 ₹3,324.00
₹98.82 ₹9,882.00
₹96.13 ₹24,032.50
Full Reel (Order in multiples of 500)
₹89.84 ₹44,920.00
₹84.36 ₹84,360.00
₹81.48 ₹2,03,700.00
₹78.70 ₹3,93,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Wirewound
15.1 mm x 8.6 mm x 6.6 mm
Shielded
500 nH
10 %
40 A
1.15 mOhms
60 A
- 40 C
+ 130 C
Standard
14.6 mm
8.3 mm
6.3 mm
PA4793.XXXHLT
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99