PE-50503

Pulse Electronics
673-PE-50503
PE-50503

Mfr.:

Description:
RF inductors - Leaded IND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Wirewound
Radial
500 nH
20 %
1.75 A
350 mOhms
- 55 C
+ 70 C
Standard
PCB Mount
0.4 mm
25.4 mm
Brand: Pulse Electronics
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 28
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.