PE-52647NL

Pulse Electronics
673-PE-52647NL
PE-52647NL

Mfr.:

Description:
Power Inductors - Leaded 330uH 1A 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
367
Expected 28-05-2026
1,400
Expected 03-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹337.31 ₹337.31
₹282.34 ₹2,823.40
₹199.41 ₹4,985.25
₹177.04 ₹21,244.80
₹174.25 ₹48,790.00

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
18.03 mm x 12.95 mm x 18.03 mm
Shielded
330 uH
20 %
1 A
780 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
18.03 mm
12.95 mm
18.03 mm
PE-526
Tray
Application: Power
Brand: Pulse Electronics
Lead Spacing: 10.16 mm, 15.24 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 11.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.