PE-53121NL

Pulse Electronics
673-PE-53121NL
PE-53121NL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹628.03 ₹628.03
₹509.69 ₹5,096.90
₹452.85 ₹11,321.25
₹427.70 ₹21,385.00
₹396.02 ₹39,602.00
₹389.49 ₹97,372.50
₹364.33 ₹1,82,165.00
₹356.88 ₹3,56,880.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
36.83 mm x 20.57 mm x 36.57 mm
Unshielded
1.5 mH
20 %
620 mA
1 Ohms
- 40 C
+ 130 C
Standard
PCB Mount
36.83 mm
20.57 mm
36.57 mm
Ferrite
PE-531
Tray
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.