PE-63587

Pulse Electronics
673-PE-63587
PE-63587

Mfr.:

Description:
Board Mount Current Sensors THT Current Sense 2000uH 100Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pulse Electronics PE-63587NL
Pulse Electronics
Current Transformers - Board Mount THT Current Sense 2000uH 100Ohms

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
20 kHz to 200 kHz
Brand: Pulse Electronics
Height: 17.78 mm
Length: 22.86 mm
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Width: 17.78 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.