PE-63588NL

Pulse Electronics
673-PE-63588NL
PE-63588NL

Mfr.:

Description:
Current Transformers - Board Mount THT Current Sense 80mH 200Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹447.26 ₹447.26
₹383.90 ₹3,839.00
₹321.47 ₹8,036.75
₹314.95 ₹12,598.00
₹314.02 ₹37,682.40
₹308.43 ₹1,60,383.60
₹269.29 ₹2,69,290.00
₹261.84 ₹6,59,836.80

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Pulse Electronics
Frequency Range: 20 kHz to 200 kHz
Height: 17.78 mm
Length: 22.86 mm
Packaging: Tray
Product Type: Current Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Width: 17.78 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504509590
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.