PE-64934NL

Pulse Electronics
673-PE-64934NL
PE-64934NL

Mfr.:

Description:
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹565.60 ₹565.60
₹443.54 ₹4,435.40
₹425.83 ₹10,645.75
₹412.79 ₹24,767.40
₹400.67 ₹48,080.40
₹383.90 ₹1,15,170.00
₹366.20 ₹1,97,748.00
₹354.08 ₹3,61,161.60
₹342.90 ₹8,64,108.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISDN Transformers
Module
Through Hole
500 nH
700 mOhms
700 mOhms
1.5 kV
0 C
+ 70 C
Dual
T1/CEPT/ISDN-Pri
12.7 mm
8.89 mm
6.35 mm
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504509590
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecommunication Products

Pulse Electronics Telecommunication Products are designed for telecom infrastructure equipment, customer premises equipment, audio interface, and VoIP applications. Pulse Electronics Telecommunication Products include a broad portfolio of transformers and integrated transformer modules. The products support T1/E1/ISDN-PRI, T3/E3/STS-1, ISDN-S, ISDN-U, digital audio, and DDS.