PE-92109KNL

Pulse Electronics
673-PE-92109KNL
PE-92109KNL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.92 ₹492.92
₹398.81 ₹3,988.10
₹355.02 ₹8,875.50
₹335.45 ₹11,740.75
₹310.29 ₹32,580.45
₹305.63 ₹85,576.40
₹286.06 ₹1,50,181.50
₹279.54 ₹2,83,733.10

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Toroidal
Radial
33.02 mm x 17.78 mm x 35.56 mm
Unshielded
165 uH
20 %
4 A
70 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
33.02 mm
17.78 mm
35.56 mm
PE-921
Tray
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.