PM9525NL

Pulse Electronics
673-PM9525NL
PM9525NL

Mfr.:

Description:
Power Transformers 3.6KW 4.4KVrms PQ50/50 5mm Creepage Hi-Pot Isol Voltage

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,348.26 ₹4,348.26
₹3,879.29 ₹46,551.48
₹3,759.80 ₹90,235.20
₹3,613.36 ₹2,16,801.60

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Transformer
340 VDC to 435 VDC
220 V to 470 V
3.6 kW
12 A
PCB Mount
Single Primary Winding
Single Secondary Winding
52.8 mm
52 mm
43 mm
PTLA
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 6.4 uH, 42.4 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 80 kHz to 275 kHz
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 12
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
ECCN:
EAR99