PSIBUHF

Pulse Electronics
673-PSIBUHF
PSIBUHF

Mfr.:

Description:
Antennas AntIn-Bldg450-490MHzUHFDAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 15-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,870.24 ₹16,870.24
₹14,223.00 ₹1,42,230.00
₹13,561.42 ₹3,39,035.50
100 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
450 MHz
490 MHz
UHF
Module
Panel
4.5 dB
50 Ohms
2:1
6 W
- 40 C
+ 85 C
1 Band
Ceiling Mount
Connector
N Female
460 MHz
In-building Repeater Systems, Public Safety, Multi-floor Coverage
400 mm
400 mm
1.5 mm
500 mm RG402
Bulk
Brand: Pulse Electronics
Cable Length: 500 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.