RAZ62312DM

Pulse Electronics
673-RAZ62312DM
RAZ62312DM

Mfr.:

Description:
Antennas Vehicular Ant White 2LTE 3WIFI 1GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 18   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,926.36 ₹3,76,674.48
₹20,075.63 ₹5,01,890.75

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
WiFi Antenna
644 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi
50 Ohms
2:1
45 W
- 40 C
+ 85 C
4 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
GNSS, LTE, WiFi
195.1 mm
88.5 mm
92.6 mm
IP67
RAZ
Bulk
Brand: Pulse Electronics
Cable Length: 5181 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Fleet Management, Metering, Utility Boxes, Navigation, GIS and Survey, Public Safety, Trucking, Vehicular Use Telematics
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1.497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529104040
ECCN:
7A994