RO10905NF

Pulse Electronics
673-RO10905NF
RO10905NF

Mfr.:

Description:
Antennas RO 1060-1120MHz 5 dBi NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 15-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,805.87 ₹6,805.87
₹5,741.75 ₹57,417.50
₹5,374.62 ₹1,34,365.50
₹5,343.87 ₹5,34,387.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RO
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Outdoor Radome Omni Antennas

Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.