SKF490758L125DM

Pulse Electronics
673-SKF490758L125DM
SKF490758L125DM

Mfr.:

Description:
Antennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,308.15 ₹12,308.15
₹10,316.89 ₹1,03,168.90
₹9,820.24 ₹2,45,506.00
₹9,757.81 ₹9,75,781.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Outdoor Antennas
470 MHz
1.602 GHz
GNSS
Dipole
3.5 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
5 Band
Direct Mount
Connector
SMA-Male
178.3 mm
52.5 mm
63.6 mm
RG-58
SKF
Bulk
Brand: Pulse Electronics
Cable Length: 5.2 m
Frequency Range: 470 MHz to 1.602 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sharkfin SKF Antennas

Pulse Electronics SharkFin Antennas offer exceptional performance with a sleek, OEM look for vehicles. The devices are built to withstand harsh environmental conditions with an IP67 rating and an operating temperature range of -40°C to +85°C. The Pulse SharkFin Antennas are available in LMR, LTE, WIFI, GNSS, and multiband versions.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.