SKF5G72311DMW155

Pulse Electronics
673-SKF5G72311DMW155
SKF5G72311DMW155

Mfr.:

Description:
Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,618.04 ₹23,618.04
₹20,074.75 ₹2,00,747.50
₹19,365.01 ₹4,84,125.25

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Vehicle Antennas
150 MHz
160 MHz
WiFi
Monopole
1.1 dBi
50 Ohms
3:1
Direct Mount
SMA
193.1 mm
52.5 mm
63.8 mm
LMR-195, RG-174
SKF
Bulk
Brand: Pulse Electronics
Cable Length: 5.181 m
Frequency Range: 150 MHz to 160 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Sharkfin SKF Antennas

Pulse Electronics SharkFin Antennas offer exceptional performance with a sleek, OEM look for vehicles. The devices are built to withstand harsh environmental conditions with an IP67 rating and an operating temperature range of -40°C to +85°C. The Pulse SharkFin Antennas are available in LMR, LTE, WIFI, GNSS, and multiband versions.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.