SWA425A

Pulse Electronics
673-SWA425A
SWA425A

Mfr.:

Description:
Antennas 2.4-2.5GHZ/5.15-7.125GHZ FPCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹378.23 ₹378.23
₹212.02 ₹2,120.20
₹184.17 ₹5,525.10
₹174.29 ₹17,429.00
₹145.54 ₹36,385.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
4.5 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
SMD/SMT
Connector
IPEX MHF 4L
29 mm
26.8 mm
3.65 mm
SWA
Bulk
Brand: Pulse Electronics
Cable Length: 95 mm
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Metal Surface Mount Wi-Fi® Antennas

Pulse Electronics Metal Surface Mount Wi-Fi® Antennas feature an I-PEX MHF 4L connector with 95mm and 10mm cable and a soft sponge as the antenna carrier. These antennas operate at 860MHz to 930MHz, 2.4GHz to 2.5GHz, and 5.150GHz to 7.125GHz frequency ranges and 50Ω nominal impedance. The Wi-Fi antenna operates in a temperature range from -40°C to 85°C. This antenna comes with dimensions of 29mm x 26.8mm x 3.65mm and 37mm x 9mm. Typical applications include IoT, M2M, automation, and security.