SWA4359

Pulse Electronics
673-SWA4359
SWA4359

Mfr.:

Description:
Antennas 868/915MHz PFC Parallel FPC Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹288.86 ₹288.86
₹181.70 ₹1,817.00
₹162.13 ₹4,863.90
₹137.91 ₹13,791.00
₹129.52 ₹32,380.00
₹113.68 ₹56,840.00
₹94.11 ₹94,110.00
₹91.97 ₹2,29,925.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
860 MHz
930 MHz
2.3 dBi
50 Ohms
3.5
- 40 C
+ 85 C
Dipole
1 Band
Connector
IPEX MHF-4L
37 mm
9 mm
IP67
1.13 mm Coax
Bulk
Brand: Pulse Electronics
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Surface Mount Wi-Fi® Antennas

Pulse Electronics Metal Surface Mount Wi-Fi® Antennas feature an I-PEX MHF 4L connector with 95mm and 10mm cable and a soft sponge as the antenna carrier. These antennas operate at 860MHz to 930MHz, 2.4GHz to 2.5GHz, and 5.150GHz to 7.125GHz frequency ranges and 50Ω nominal impedance. The Wi-Fi antenna operates in a temperature range from -40°C to 85°C. This antenna comes with dimensions of 29mm x 26.8mm x 3.65mm and 37mm x 9mm. Typical applications include IoT, M2M, automation, and security.