T6003NL

Pulse Electronics
673-T6003NL
T6003NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD Audio Xfmr 70Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Telecom Transformers
Module
SMD/SMT
200 Hz to 10 kHz
1.5 kV
0 C
+ 70 C
1 Channel
Audio
17.65 mm
13.46 mm
12.32 mm
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 70 Ohms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 6.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.