T8116NLT

Pulse Electronics
673-T8116NL673-T
T8116NLT

Mfr.:

Description:
Common Mode Chokes / Filters SMD CommonMode Choke 470uH .3Ohms LwPrfl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹180.77 ₹180.77
₹153.75 ₹1,537.50
₹141.63 ₹3,540.75
₹105.29 ₹10,529.00
₹102.50 ₹25,625.00
₹96.91 ₹48,455.00
₹90.85 ₹90,850.00
Full Reel (Order in multiples of 1600)
₹87.87 ₹1,40,592.00
₹85.73 ₹2,74,336.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
2 Channel
470 uH
800 Ohms
- 30 %, + 50 %
300 mOhms
0 C
+ 70 C
8.9 mm
6.3 mm
3.9 mm
Reel
Cut Tape
Common Mode Chokes
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 1600
Subcategory: Inductors, Chokes & Coils
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.