TC5000

Pulse Electronics
673-TC5000
TC5000

Mfr.:

Description:
Audio Transformers / Signal Transformers 180uH LAN 5G 1:1 Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,999

Stock:
1,999 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹177.97 ₹177.97
₹153.75 ₹1,537.50
₹147.22 ₹3,680.50
₹136.97 ₹13,697.00
₹132.32 ₹33,080.00
₹128.59 ₹64,295.00
₹124.86 ₹1,24,860.00
Full Reel (Order in multiples of 2000)
₹115.54 ₹2,31,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LAN Transformers
LAN
SMD/SMT
1 MHz to 250 MHz
180 uH
1.5 kV
- 40 C
+ 85 C
Single
5G Base-T
4.7 mm x 3.4 mm x 3.04 mm
4.7 mm
3.4 mm
3.04 mm
TC
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Maximum DC Current: 600 mA
Maximum DC Resistance: 1.1 Ohms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PulseChip™ Ethernet Transformers

Pulse Electronics PulseChip™ Ethernet Transformers are available in non-PoE and PoE configurations for data rates from 1Gb to 10Gb. These transformers are compatible with all major PHYs and meet IEEE802.3 specifications. The PulseChip series uses a unique construction and automated manufacturing process that enables a smaller platform size, improved reliability, better electrical performance, and superior repeatability of key parameters such as insertion loss and return loss. Pulse Electronics PulseChip Ethernet Transformers are ideal for servers, switches, routers, access points, digital videos, and security.