W1095K

Pulse Electronics
673-W1095K
W1095K

Mfr.:

Description:
Antennas Ant Ext 2.4-2.5GHz RA SMA IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,459

Stock:
1,459 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹638.28 ₹638.28
₹446.33 ₹4,463.30
₹328.93 ₹8,223.25
₹273.95 ₹19,724.40
₹271.15 ₹78,091.20
₹261.84 ₹1,31,967.36
₹248.79 ₹2,50,780.32
₹244.13 ₹6,15,207.60
5,040 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Stubby
1 dB
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RA-SMA Male
2.45 GHz
Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points
50.8 mm
IP65
Bulk
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 72
Subcategory: Antennas
Unit Weight: 4.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.