W1696

Pulse Electronics
673-W1696
W1696

Mfr.:

Description:
Antennas Ant Ext 0.617-3.8GHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.85 ₹698.85
₹501.31 ₹5,013.10
₹476.15 ₹11,427.60
₹450.06 ₹54,007.20
₹433.29 ₹1,14,388.56
₹422.11 ₹2,12,743.44

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Monopole
617 MHz
3.8 GHz
4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
Whip
Stubby
- 0.5 dBi, 1 dBi, 0 dBi
50 Ohms
5 W
- 30 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
698 MHz, 2.2 GHz, 3.6 GHz
Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data
49.6 mm
IP42
Tray
Brand: Pulse Electronics
Ground Plane Size: 40 mm x 120 mm
Polarisation: Linear
Factory Pack Quantity: 24
Subcategory: Antennas
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.