W1910-M

Pulse Electronics
673-W1910-M
W1910-M

Mfr.:

Description:
Antennas EXT 0.824-2.17GHz 3G SMA Pentaband

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,648

Stock:
1,648 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹877.76 ₹877.76
₹669.96 ₹6,699.60
₹638.28 ₹15,318.72
₹554.42 ₹66,530.40
₹529.26 ₹1,39,724.64
₹440.74 ₹2,22,132.96

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Whip
Stubby
1 dBi, 2 dBi
50 Ohms
5 W
- 30 C
+ 75 C
2 Band
Panel Mount
Connector
RP-SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
M2M
50 mm
IP65
Tray
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 24
Subcategory: Antennas
Unit Weight: 7.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.