W1920G3658

Pulse Electronics
673-W1920G3658
W1920G3658

Mfr.:

Description:
Antennas 960-2170 MHZ 0.5DBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 153   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,489.55 ₹2,27,901.15
₹1,387.13 ₹3,46,782.50

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Multiprotocol Antennas
Indoor Antennas
824 MHz
2.17 GHz
1 dBi, 1.5 dBi
50 Ohms
3 W
- 30 C
+ 60 C
2 Band
Adhesive Mount
SMA Male
RG-174
Bulk
Brand: Pulse Electronics
Cable Length: 3658 mm
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8529109590
ECCN:
EAR99

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.