W4000D197

Pulse Electronics
673-W4000D197
W4000D197

Mfr.:

Description:
Antennas Active GPS Antenn 5m cable MMCX connecto

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,598.04 ₹1,598.04
₹1,269.11 ₹12,691.10
₹1,113.50 ₹27,837.50
₹1,071.57 ₹1,07,157.00
₹1,047.34 ₹2,61,835.00
₹1,030.57 ₹5,15,285.00
₹1,021.25 ₹10,21,250.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.57 GHz
BEIDOU, Galileo, GPS
Module
Puck
26 dB
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
MMCX Male
1.575 GHz
Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications.
5.45 mm
5 M RG174
W4000
Bulk
Brand: Pulse Electronics
Cable Length: 5 m
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529104040
TARIC:
8529109500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.