W5101

Pulse Electronics
673-W5101
W5101

Mfr.:

Description:
Antennas On-ground BLE-NFC combo PairMate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹935.53 ₹935.53
₹740.78 ₹7,407.80
₹706.30 ₹17,657.50
₹613.12 ₹61,312.00
₹586.10 ₹1,46,525.00
₹488.26 ₹2,44,130.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
13.56 MHz
2.4 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
NFC
PCB Trace
T-Panel
- 1 dBi
50 Ohms
3:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
SMD/SMT
13.56 MHz, 2.45 GHz
Wireless Application, Pairing, Sharing
45 mm
45 mm
1.2 mm
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 5.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Internal Antennas

Pulse Electronics Internal Antennas are ideal for access points, industrial controls, IoT, telemedicine, and handheld devices and other devices. The antennas are available in WLAN, BLUETOOTH®, ZigBee, ISM, GPS, 3G/4G LTE, and multiband frequencies. Internal antennas are connected to the product PCB as an SMD component or via a cable and a miniature connector.