W9003M

Pulse Electronics
673-W9003M
W9003M

Mfr.:

Description:
RF Cable Assemblies 3" SMA Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,323

Stock:
1,323 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹455.65 ₹455.65
₹357.81 ₹3,578.10
₹343.83 ₹6,876.60
₹327.06 ₹19,623.60
₹316.81 ₹31,681.00
₹291.65 ₹75,829.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
UMCC
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
76.2 mm (3 in)
50 Ohms
2.4 GHz
1.13 mm Coax
Black
Bulk
Brand: Pulse Electronics
Product Type: RF Cable Assemblies
Series: W90XX
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 4.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.