W9009C

Pulse Electronics
673-W9009C
W9009C

Mfr.:

Description:
RF Cable Assemblies Jumper RP-SMA U.FL(iPex),9inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹472.42 ₹472.42
₹430.49 ₹4,304.90
₹406.26 ₹8,125.20
₹396.95 ₹23,817.00
₹378.31 ₹37,831.00
₹330.79 ₹86,005.40
₹284.20 ₹1,42,100.00
₹268.36 ₹2,68,360.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UMCC
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
228.6 mm (9 in)
50 Ohms
2.4 GHz
1.13 mm Coax
Black
Bulk
Brand: Pulse Electronics
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.