NBB-310-T1

Qorvo
772-NBB-310
NBB-310-T1

Mfr.:

Description:
RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,234

Stock:
2,234 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,649.46 ₹1,649.46
₹1,548.84 ₹15,488.40
₹1,264.05 ₹31,601.25
₹1,016.99 ₹1,01,699.00
₹878.64 ₹2,19,660.00
₹783.40 ₹3,91,700.00
Full Reel (Order in multiples of 1000)
₹663.02 ₹6,63,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
0 Hz to 12 GHz
4.65 V
50 mA
13 dB
4.9 dB
General Purpose Amplifiers
SMD/SMT
Micro-X-4
GaAs InGaP
13.8 dBm
24 dBm
- 45 C
+ 85 C
NBB-310
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: NBB-310-PCBA-41X
Number of Channels: 1 Channel
Pd - Power Dissipation: 350 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Part # Aliases: NBB-310
Unit Weight: 440.154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g