PAC52411EVK1

Qorvo
772-PAC52411EVK1
PAC52411EVK1

Mfr.:

Description:
Power Management IC Development Tools 44v Motor Controller w/ DRIVESPECIAL

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,037.50 ₹14,037.50

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC, Brushless DC, & Step Motion Controller
PAC52411
PAC52411
Brand: Qorvo
Packaging: Bag
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Power Application Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99

PAC52411EVK1 Evaluation Kit

Qorvo PAC52411EVK1 Evaluation Kit is a complete hardware solution enabling users to evaluate the PAC52411 Power Application Controller® (PAC) device. Users can also develop power applications utilizing the powerful and versatile ARM® Cortex®-M0 based microcontroller. The module contains a PAC52411 PAC microcontroller (MCU) and all the necessary circuitry to properly energize the MCU and internal peripherals once power is applied. To aid in the application development, the Qorvo PAC52411EVK1 offers access to each one of the PAC52411 device’s signals, employing a series of male header connectors.