PAC5255QFST

Qorvo
772-PAC5255QFST
PAC5255QFST

Mfr.:

Description:
Switching Controllers 600V BLDC Controller & Driver w/ Integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,001.69 ₹1,001.69
₹781.78 ₹7,817.80
₹726.80 ₹18,170.00
₹537.65 ₹53,765.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹524.60
Min:
1

Similar Product

Qorvo PAC5255QF
Qorvo
Motor/Motion/Ignition Controllers & Drivers Power Application Controller 600V

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
45 kHz to 500 kHz
1.9 V, 3.3 V, 5 V
- 40 C
+ 105 C
SMD/SMT
TQFN1010-57
Tray
Brand: Qorvo
Fall Time: 300 ns
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Output Type: Open Drain
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 1000 ns
Series: PAC5255
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.