QPC6614PCK401

Qorvo
772-QPC6614PCK401
QPC6614PCK401

Mfr.:

Description:
RF Development Tools 5-6000MHz 6-bit, 31.5dB range DSA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,636.00 ₹18,636.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
QPC6614
5 MHz to 6 GHz
Brand: Qorvo
Description/Function: Digital Step Attenuator
For Use With: QPC6614
Interface Type: Serial Control
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPC6614
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC6614
Unit Weight: 102.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.