QPC6742TR7

Qorvo
772-QPC6742TR7
QPC6742TR7

Mfr.:

Description:
RF Switch ICs 5-2000MHz 75Ohm SP4T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹211.52 ₹5,28,800.00
₹207.79 ₹10,38,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹507.83
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SP4T
5 MHz
2 GHz
0.45 dB
58 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
Si
QPC6742
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Quad
Operating Supply Current: 65 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: QPC6742
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620020
ECCN:
5A991.g