QPC8018QTR13

Qorvo
772-QPC8018QTR13
QPC8018QTR13

Mfr.:

Description:
RF Switch ICs P2P RFFE SP5T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,000
Expected 19-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹127.66 ₹127.66
₹125.79 ₹1,257.90
₹105.29 ₹2,632.25
₹89.45 ₹8,945.00
₹75.48 ₹18,870.00
₹64.29 ₹32,145.00
₹54.04 ₹54,040.00
₹47.52 ₹1,18,800.00
₹41.00 ₹2,05,000.00
Full Reel (Order in multiples of 10000)
₹41.00 ₹4,10,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹202.20
Min:
1

Similar Product

Qorvo QPC8018QSR
Qorvo
RF Switch ICs P2P RFFE SP5T

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SP5T
600 MHz
6 GHz
0.32 dB
48 dB
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
QPC8018Q
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPC8018Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC8018Q SP5T Switches

Qorvo QPC8018Q SP5T Switches offer low loss, and high isolation with performance optimised for LTE and diversity applications. The QPC8018Q is packaged in an ultra-compact 1.1mm x 1.9mm x 0.44mm, 13-pin module package. This package allows for a small solution size with no need for external DC blocking capacitors.