QPD1028L

Qorvo
772-QPD1028L
QPD1028L

Mfr.:

Description:
GaN FETs 750W, 65V, Pre-matched, 1.2-1.4GHz, Flan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,79,468.41 ₹1,79,468.41

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
SMD/SMT
NI-780
65 V
19 A
- 40 C
+ 85 C
400 W
Brand: Qorvo
Gain: 19.8 dB
Moisture Sensitive: Yes
Output Power: 750 W
Packaging: Waffle
Product Type: GaN FETs
Series: QPD1028L
Factory Pack Quantity: 18
Subcategory: Transistors
Technology: GaN SiC
Transistor Type: HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD1028 & QPD1028L 750W GaN on SiC Transistors

Qorvo QPD1028 and QPD1028L 750W GaN on SiC Transistors are discrete Gallium Nitride on Silicon Carbide HEMT (High-Electron-Mobility Transistors) operating from 1.2GHz to 1.4GHz. These devices provide 59dBm of saturated output power with 18dB of large-signal gain and 70% of drain efficiency. The QPD1028 and QPD1028L Transistors are internally pre-matched for optimal performance can support both continuous wave and pulsed operations.