QPD1028LEVB

Qorvo
772-QPD1028LEVB
QPD1028LEVB

Mfr.:

Description:
RF Development Tools 750W, 65V, Pre-matched, 1.2-1.4GHz, Flan

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,02,457.00 ₹1,02,457.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transistor
QPD1028L
1.2 GHz to 1.4 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPD1028L
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD1028L
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
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD1028 & QPD1028L Evaluation Boards

Qorvo QPD1028 and QPD1028L Evaluation Boards are demonstration and development platforms for the QPD1028 and QPD1028L 750W GaN on SiC Transistors. The QPD1028 and QPD1028L are discrete Gallium Nitride on Silicon Carbide HEMT (High-Electron-Mobility Transistors) operating from 1.2GHz to 1.4GHz. These devices provide 59dBm of saturated output power with 18dB of large-signal gain and 70% of drain efficiency. The QPD1028 and QPD1028L Transistors are internally pre-matched for optimal performance can support both continuous wave and pulsed operations.