QPD2018D

Qorvo
772-QPD2018D
QPD2018D

Mfr.:

Description:
RF JFET Transistors 0.18 mm Pwr pHEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹856.32 ₹85,632.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF JFET Transistors
RoHS:  
pHEMT
GaAs
14 dB
SMD/SMT
0.41 mm x 0.34 mm
Reel
Brand: Qorvo
NF - Noise Figure: 1 dB
Product Type: RF JFET Transistors
Series: QPD2018D
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD2018D 180um Discrete GaAs pHEMT Die

Qorvo QPD2018D 180um Discrete GaAs pHEMT Die utilizes Qorvo's proven standard 0.25um power pHEMT production process. This proven process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions.