QPD2040D

Qorvo
772-QPD2040D
QPD2040D

Mfr.:

Description:
RF JFET Transistors 0.40 mm Pwr pHEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 03-08-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
₹944.85 ₹94,485.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF JFET Transistors
RoHS:  
pHEMT
GaAs
13 dB
0.41 mm x 0.34 mm
Reel
Brand: Qorvo
NF - Noise Figure: 1.1 dB
Product Type: RF JFET Transistors
Series: QPD2040D
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD2040D 400um Discrete GaAs pHEMT Die

Qorvo QPD2040D 400um Discrete GaAs pHEMT Die is designed using Qorvo's proven standard 0.25um power pHEMT production process. The process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions. The QPD2040D operates from DC to 20GHz with 26dBm typical output power at P1dB and a gain of 13dB and 55% power-added efficiency at 1dB compression. This performance level is ideal for high-efficiency applications. The protective overcoat layer with silicon nitride provides environmental robustness and scratch protection.